
Payne Engineering 18TBP-2-5 technical specifications.
| Current Rating | 5A |
| Height | 81mm |
| Length | 54mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Output Current | 5A |
| Reach SVHC Compliant | Unknown |
| Series | 18TB Series |
| Width | 64mm |
| RoHS | Compliant |
Download the complete datasheet for Payne Engineering 18TBP-2-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
