
Payne Engineering 18TP-1-5 technical specifications.
| Current Rating | 5A |
| Height | 63.5mm |
| Length | 63.5mm |
| Output Current | 5A |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Payne Engineering 18TP-1-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
