
Payne Engineering 18TP-2-10 technical specifications.
| Current Rating | 10A |
| Height | 63.5mm |
| Length | 63.5mm |
| Mount | Panel |
| Output Current | 10A |
| Width | 119mm |
| RoHS | Not Compliant |
Download the complete datasheet for Payne Engineering 18TP-2-10 to view detailed technical specifications.
No datasheet is available for this part.
