PB Fasteners 009 0250 220 03 technical specifications.
| Package/Case | 0250 |
| Color | Black |
| Halogen Free | Not Halogen Free |
| Height | 24mm |
| Material | PE, Polyethylene |
| RoHS | Not Compliant |
Download the complete datasheet for PB Fasteners 009 0250 220 03 to view detailed technical specifications.
No datasheet is available for this part.