
PB Fasteners 054 0542 220 03 technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Height | 7.5mm |
| Material | PE, Polyethylene |
| RoHS | Not Compliant |
Download the complete datasheet for PB Fasteners 054 0542 220 03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.