PB Fastener 055 0080 000 03 Sealing Plug/hole Plug Ecru (Ø x H) 12 mm x 7.5 mm
Checking distributor stock and pricing after the page loads.
PB Fasteners 055008000003 technical specifications.
| Color | Beige |
| Halogen Free | Not Halogen Free |
| Height | 7.5mm |
| Material | PE, Polyethylene |
| RoHS | Not Compliant |
No datasheet is available for this part.