
PB Fastener 055 0101 000 03 Sealing Plug/hole Plug Ecru (Ø x H) 12 mm x 4 mm
Checking distributor stock and pricing after the page loads.
PB Fasteners 055010100003 technical specifications.
| Package/Case | 0101 |
| Color | Beige |
| Halogen Free | Not Halogen Free |
| Height | 4mm |
| Material | PE, Polyethylene |
| RoHS | Not Compliant |
No datasheet is available for this part.