
PB Fastener 062 0100 000 03 Protective Cover Ecru (Ø x H) 11.3 mm x 11 mm
Checking distributor stock and pricing after the page loads.
PB Fasteners 062 0100 000 03 technical specifications.
| Package/Case | 062 |
| Color | Beige |
| Halogen Free | Not Halogen Free |
| Height | 11mm |
| Material | PE, Polyethylene |
| RoHS | Not Compliant |
No datasheet is available for this part.
