
PB Fastener 062 0060 000 03 Protective Cover Ecru (Ø x H) 7.4 mm x 12 mm
PB Fasteners 062006000003 technical specifications.
| Color | Beige |
| Halogen Free | Not Halogen Free |
| Height | 12mm |
| Material | PE, Polyethylene |
| RoHS | Not Compliant |
Download the complete datasheet for PB Fasteners 062006000003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.