
PB Fastener 062 0080 000 03 Protective Cover Ecru (Ø x H) 9.4 m x 14 mm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the PB Fasteners 062008000003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
PB Fasteners 062008000003 technical specifications.
| Package/Case | 062 |
| Color | Beige |
| Halogen Free | Not Halogen Free |
| Height | 14mm |
| Material | PE, Polyethylene |
| RoHS | Not Compliant |
Download the complete datasheet for PB Fasteners 062008000003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.