
PB Fastener 085 0150 699 03 Plug With Fins For Round Profile Black (Ø x H) 15 mm x 16.5 mm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the PB Fasteners 085 0150 699 03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
PB Fasteners 085 0150 699 03 technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Height | 16.5mm |
| Material | PE, Polyethylene |
| RoHS | Not Compliant |
Download the complete datasheet for PB Fasteners 085 0150 699 03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
