Cable grommet Elongated hole Terminal Ø (max.) 21 mm PVC
Checking distributor stock and pricing after the page loads.
PB Fasteners 1097-01 technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Height | 6mm |
| Length | 29mm |
| Material | PVC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Width | 16mm |
| RoHS | Not Compliant |
No datasheet is available for this part.