
PB Fasteners 1105-CR-SW technical specifications.
| Color | Black |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -30°C |
| Ratings | IP66 |
| RoHS | Not Compliant |
Download the complete datasheet for PB Fasteners 1105-CR-SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
