
PB Fastener 1245-01 Snap-in Foot Black (Ø x H) 4.8 mm x 8.2 mm
Checking distributor stock and pricing after the page loads.
PB Fasteners 1245-01 technical specifications.
| Color | Black |
| Height | 8.2mm |
| Material | EPDM |
| Mount | Snap in |
| RoHS | Not Compliant |
No datasheet is available for this part.
