PB Fastener 1283-01 Snap-in Foot Black (Ø x H) 8 mm x 14.7 mm
Checking distributor stock and pricing after the page loads.
PB Fasteners 1283-01 technical specifications.
| Color | Black |
| Height | 14.7mm |
| Material | EPDM |
| Mount | Snap in |
| RoHS | Not Compliant |
No datasheet is available for this part.