
PB Fastener 1287-01 Snap-in Foot Black (Ø x H) 7.8 mm x 8.8 mm
Checking distributor stock and pricing after the page loads.
PB Fasteners 1287-01 technical specifications.
| Color | Black |
| Height | 8.8mm |
| Material | EPDM |
| Mount | Snap in |
| RoHS | Not Compliant |
No datasheet is available for this part.