
PB Fastener 1300-01 Snap-in Foot Black (Ø x H) 10 mm x 14.5 mm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the PB Fasteners 1300-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
PB Fasteners 1300-01 technical specifications.
| Color | Black |
| Height | 14.5mm |
| Material | EPDM |
| Mount | Snap in |
| RoHS | Not Compliant |
Download the complete datasheet for PB Fasteners 1300-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.