
PB Fastener 1308-01 Snap-in Foot Black (Ø x H) 9 mm x 8.6 mm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the PB Fasteners 1308-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
PB Fasteners 1308-01 technical specifications.
| Color | Black |
| Height | 8.6mm |
| Material | EPDM |
| Mount | Snap in |
| RoHS | Not Compliant |
Download the complete datasheet for PB Fasteners 1308-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.