
Foot screw fixing Black (Ø x H) 38 mm x 60 mm PB Fastener
PB Fasteners 148 3005 699 11 technical specifications.
| Color | Black |
| Height | 60mm |
| Material | Polypropylene |
| RoHS | Not Compliant |
Download the complete datasheet for PB Fasteners 148 3005 699 11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.