
Foot screw fixing Black (Ø x H) 50 mm x 27 mm PB Fastener
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the PB Fasteners 148 3010 699 11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
PB Fasteners 148 3010 699 11 technical specifications.
| Color | Black |
| Height | 27mm |
| Material | Polypropylene |
| RoHS | Not Compliant |
Download the complete datasheet for PB Fasteners 148 3010 699 11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.