Foot screw fixing Black (Ø x H) 38 mm x 60 mm PB Fastener
Checking distributor stock and pricing after the page loads.
PB Fasteners 148 3805 699 11 technical specifications.
| Color | Black |
| Height | 60mm |
| Material | Polypropylene |
| RoHS | Not Compliant |
No datasheet is available for this part.