
Foot screw fixing, swivelling Black (Ø x H) 60 mm x 90 mm PB Fastener 148 0140 699 16 1 pc(s)
Checking distributor stock and pricing after the page loads.
PB Fasteners 148014069916 technical specifications.
| Color | Black |
| Height | 90mm |
| Material | Polypropylene |
| RoHS | Not Compliant |
No datasheet is available for this part.