
PB Fastener 300 1148 Cable Strain Relief White
Sign in to ask questions about the PB Fasteners 300 1148 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
PB Fasteners 300 1148 technical specifications.
| Package/Case | 300 |
| Color | White |
| Halogen Free | Not Halogen Free |
| Height | 11.1mm |
| Material | Polyamide |
| Mount | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for PB Fasteners 300 1148 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.