PB Fastener 300 1185 Cable Strain Relief White
PB Fasteners 300 1185 technical specifications.
| Package/Case | 300 |
| Color | White |
| Halogen Free | Not Halogen Free |
| Height | 11.1mm |
| Material | Polyamide |
| Mount | Cable |
| RoHS | Not Compliant |
No datasheet is available for this part.