Cable mount for ribbon cable Ecru PB Fastener
Checking distributor stock and pricing after the page loads.
| Color | Beige |
| Halogen Free | Not Halogen Free |
| Material | Polyamide |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| RoHS | Not Compliant |