
PB Fastener 443 3833 Dark grey (Ø x H) 32.5 mm x 9.1 mm
Checking distributor stock and pricing after the page loads.
PB Fasteners 443 3833 technical specifications.
| Color | Grey |
| Halogen Free | Not Halogen Free |
| Height | 9.1mm |
| Ratings | IP67 |
| RoHS | Not Compliant |
No datasheet is available for this part.
