
PB Fastener 443 3837 Dark grey (Ø x H) 45.6 mm x 10.7 mm
Checking distributor stock and pricing after the page loads.
PB Fasteners 443 3837 technical specifications.
| Color | Grey |
| Halogen Free | Not Halogen Free |
| Height | 10.7mm |
| Ratings | IP67 |
| RoHS | Not Compliant |
No datasheet is available for this part.
