Clip Self-adhesive Black PB Fastener
Sign in to ask questions about the PB Fasteners 5433-SW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
PB Fasteners 5433-SW technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Length | 26mm |
| Material | Polyamide |
| Mount | Cable |
| Width | 26mm |
| RoHS | Not Compliant |
Download the complete datasheet for PB Fasteners 5433-SW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.