
Feet self-adhesive, square Black (W x H) 12.7 mm x 5.8 mm PB Fas
Checking distributor stock and pricing after the page loads.
PB Fasteners BS-03-BK-R-10 technical specifications.
| Color | Black |
| Height | 5.8mm |
| Material | Polyurethane |
| Width | 12.7mm |
| RoHS | Not Compliant |
No datasheet is available for this part.