Feet self-adhesive, circular Clear (Ø x H) 15.7 mm x 7.9 mm PB F
Checking distributor stock and pricing after the page loads.
PB Fasteners BS-15-CL-R-8 technical specifications.
| Color | Clear |
| Height | 7.9mm |
| Material | Polyurethane |
| RoHS | Not Compliant |
No datasheet is available for this part.