Feet self-adhesive, circular Clear (Ø x H) 22.3 mm x 10.2 mm PB
Checking distributor stock and pricing after the page loads.
PB Fasteners BS-17-CL-R technical specifications.
| Color | Clear |
| Height | 10.2mm |
| Material | Polyurethane |
| RoHS | Not Compliant |
No datasheet is available for this part.