
Feet self-adhesive, square Black (W x H) 20.6 mm x 7.6 mm PB Fas
Checking distributor stock and pricing after the page loads.
PB Fasteners BS-19-BK-R-7 technical specifications.
| Color | Black |
| Height | 7.6mm |
| Material | Polyurethane |
| Width | 20.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.