
Feet self-adhesive, square Clear (W x H) 10.2 mm x 2.5 mm PB Fas
Checking distributor stock and pricing after the page loads.
PB Fasteners BS-20-CL-R-11 technical specifications.
| Color | Clear |
| Height | 2.5mm |
| Material | Polyurethane |
| Width | 10.2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.