
Feet self-adhesive, circular Clear (Ø x H) 7.9 mm x 2.2 mm PB Fa
Checking distributor stock and pricing after the page loads.
PB Fasteners BS-27-CL-R-5 technical specifications.
| Color | Clear |
| Height | 2.2mm |
| Material | Polyurethane |
| RoHS | Not Compliant |
No datasheet is available for this part.