
Feet self-adhesive, square Clear (W x H) 12.7 mm x 3 mm PB Faste
PB Fasteners BS-32-CL-R-10 technical specifications.
| Color | Clear |
| Height | 3mm |
| Material | Polyurethane |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for PB Fasteners BS-32-CL-R-10 to view detailed technical specifications.
No datasheet is available for this part.
