
Feet self-adhesive, circular Clear (Ø x H) 19.1 mm x 4.1 mm PB F
Checking distributor stock and pricing after the page loads.
PB Fasteners BS-44-CL-R-7 technical specifications.
| Color | Clear |
| Height | 4.1mm |
| Material | Polyurethane |
| RoHS | Not Compliant |
No datasheet is available for this part.
