
Exhaust cap Polyamide PB Fastene
Checking distributor stock and pricing after the page loads.
PB Fasteners H-2707 technical specifications.
| Halogen Free | Not Halogen Free |
| Height | 11.5mm |
| Material | Polyamide |
| Min Operating Temperature | -30°C |
| RoHS | Not Compliant |
No datasheet is available for this part.
