
PB Fasteners H-2776 technical specifications.
| Halogen Free | Not Halogen Free |
| Height | 11.5mm |
| Material | Polyamide |
| Min Operating Temperature | -30°C |
| RoHS | Not Compliant |
Download the complete datasheet for PB Fasteners H-2776 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.