
Exhaust cap Polyamide PB Fastene
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the PB Fasteners H-2786 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
PB Fasteners H-2786 technical specifications.
| Halogen Free | Not Halogen Free |
| Height | 11.9mm |
| Material | Polyamide |
| Min Operating Temperature | -30°C |
| RoHS | Not Compliant |
Download the complete datasheet for PB Fasteners H-2786 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
