
Insulated grommet open-sided Terminal Ø (max.) 7.9 mm Polyamide
Checking distributor stock and pricing after the page loads.
PB Fasteners H-2871 technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Height | 10.3mm |
| Material | Polyamide |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| RoHS | Not Compliant |
No datasheet is available for this part.