Chef Knife, Straight, 8 in. L, White
Checking distributor stock and pricing after the page loads.
PB Fasteners KN30 technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Height | 4mm |
| Material | Polyamide |
| Mount | Plug-In |
| RoHS | Not Compliant |
No datasheet is available for this part.