
PB Fastener KN50 Plug-in Nut Black (Ø x H) 11.7 mm x 5.8 mm
Checking distributor stock and pricing after the page loads.
PB Fasteners KN50 technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Height | 5.8mm |
| Material | Polyamide |
| Mount | Plug-In |
| RoHS | Not Compliant |
No datasheet is available for this part.