PB Fasteners SEB-16-80-40 technical specifications.
| Color | Black |
| Height | 18.4mm |
| Length | 8mm |
| Mount | PCB |
| Width | 8mm |
| RoHS | Not Compliant |
Download the complete datasheet for PB Fasteners SEB-16-80-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.