Cutting Tip, size 5
Checking distributor stock and pricing after the page loads.
PB Swiss Tools 106-5 technical specifications.
| Contact Material | Steel |
| Contact Plating | Nickel, Tin |
| Diameter | 20mm |
| Lead Free | Lead Free |
| Material | Polybutylene |
| Number of Contacts | 8 |
| Packaging | Bag |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.