Standoff Hex M/F 6-32-THD 6.4mm-A/F 6.4mm-LG Brass ASTM B16 Nickel
Checking distributor stock and pricing after the page loads.
PB Swiss Tools 1952 technical specifications.
| Lead Free | Lead Free |
| Length | 12.7mm |
| Material | Brass |
| RoHS | Not Compliant |
No datasheet is available for this part.