Hex male/female standoff. 6-32 thread. Brass: ASTM-B16. Plating: Nickel (QQ-N-290). 0.625"
Checking distributor stock and pricing after the page loads.
PB Swiss Tools 1953 technical specifications.
| Lead Free | Lead Free |
| Length | 15.9mm |
| Material | Brass |
| Packaging | Bag |
| RoHS | Not Compliant |
No datasheet is available for this part.