T-3/4 Standard Axial Lamp C-8 40000 Hours
Checking distributor stock and pricing after the page loads.
PB Swiss Tools 7155 technical specifications.
| Color | Clear |
| Diameter | 2.4mm |
| Lead Free | Lead Free |
| Length | 8.9mm |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.