Standoff, 3/4 Round, Female, Threaded 10-32, L 1.50, Mil. Grade L5 Ceramic/Glaze
Checking distributor stock and pricing after the page loads.
PB Swiss Tools 7674 technical specifications.
| Gender | Female |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Material | Ceramic |
| RoHS | Not Compliant |
No datasheet is available for this part.