The PCA Electronics EP9733-8 is a commercial-grade active delay line IC with a single true output polarity. It operates within a temperature range of 0 to 70 degrees Celsius and is available in an 8-pin SIP package. The device requires a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 5.25V and 4.75V, respectively. It has a maximum power supply current of 115mA and a propagation delay of 15 units at nominal supply conditions. The EP9733-8 is a TTL logic IC with a single function and is suitable for use in various timing and clocking applications.
PCA Electronics EP9733-8 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSIP-T8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | ACTIVE DELAY LINE |
| Family | TTL |
| Prop. Delay@Nom-Sup | 15 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 115 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EP9733-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.