The PCA Electronics EPC1015H is a 12-pin dual output DC/DC converter with a JEDEC package code of R-XDIP-T12. It measures 15.24mm in width and 32.77mm in length. The converter operates within an input voltage range of 4.5 to 5.5 volts. It is designed for board mount applications.
PCA Electronics EPC1015H technical specifications.
| Number of Terminals | 12 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T12 |
| Width | 15.24 |
| Length | 32.77 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PCA Electronics EPC1015H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.